LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM SFH 4248-Z product image
  • SFH 4248-Z thumbnail 1
  • SFH 4248-Z thumbnail 2
  • SFH 4248-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSRAM SFH 4248-ZRoHS

Manufacturer
MPN
SFH 4248-Z
LCSC Part #
C5122773
Packaging
PLCC-4(2.6x3)
Customer #
Key Attributes
EMITTER IR 950nm SMD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4335$ 0.43
10+$ 0.4227$ 4.23
30+$ 0.4151$ 12.45
100+$ 0.4074$ 40.74
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerOSRAM
PackagingPLCC-4(2.6x3)
Voltage - DC Reverse(Vr)-
Current - DC Forward(If)-
Half wave width-
Wavelength - Dominant950nm
Voltage - Forward(Vf)1.5V
Viewing Angle-
Pd - Power Dissipation-
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece