TI TPS92200D2RXLR
| Manufacturer | |
| Mfr. Part # | TPS92200D2RXLR |
| LCSC Part # | C5122739 |
| Package | VQFN-6-HR |
| Customer # | |
| Key Attributes | 4-V to 30-V Input Voltage, 1.5-A Output Current, Synchronous Buck LED Driver With Flexible Dimming Options |
| Description | 1MHz Analog Buck 1 DC-DC 4V~30V VQFN-6-HR LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | VQFN-6-HR |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
505 
505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.588 | $ 0.59 |
10+ | $ 0.4777 | $ 4.78 |
30+ | $ 0.4225 | $ 12.68 |
100+ | $ 0.3673 | $ 36.73 |
500+ | $ 0.3342 | $ 167.10 |
1,000+ | $ 0.3169 | $ 316.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$