3PEAK TP2011-TR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TP2011-TR |
| LCSC Part # | C5122732 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra-Low Power, RRIO, Push-Pull Output Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 300nA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 13us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis;Latch function;ESD protection | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Input Offset Current(Ios) | 4pA | |
| Response Time (tr) | 5ns | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The push-pull output comparators feature the lowest nano-power (250nA maximum) and fast 13μs response time capability, allowing operation from 1.6V to 5.5V. Input common-mode range to supply rails makes them an ideal choice for power-sensitive, low-voltage (2-cell) applications. The push-pull output supports rail-to-rail output swing and interfaces with TTL /CMOS logic, and are capable of driving heavy DC or capacitive loads. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. Beyond the rails input and rail-to-rail output characteristics allow the full power-supply voltage to be used for signal range. Micro-sized packages provide options for portable and space-restricted applications. The related comparators with an open-drain output. Used with a pull-up resistor, these devices can be used as level-shifters for any desired voltage up to 10V and in wired-OR logic.
Features
- Ultra-Low Supply Current: 200 nA per channel
- Fast Response Time: 13 μs Propagation Delay, with 100 mV Overdrive
- Internal Hysteresis for Clean Switching
- Offset Voltage: ± 12.0 mV Maximum
- Input Bias Current: 6 pA Typical
- No Phase Reversal for Overdriven Inputs
- Low Supply Voltage: 1.6V to 5.5V
Applications
- Battery Monitoring / Management
- Alarm and Monitoring Circuits
- Peak and Zero-crossing Detectors
- Threshold Detectors/Discriminators
- Sensing at Ground or Supply Line
- Logic Level Shifting or Translation
- Window Comparators
- Oscillators and RC Timers
- Mobile Communications and Notebooks
- Ultra-Low-Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3351 | $ 1.68 |
| 50+ | $ 0.2591 | $ 12.96 |
| 150+ | $ 0.2211 | $ 33.17 |
| 500+ | $ 0.1926 | $ 96.30 |
| 3,000+ | $ 0.1698 | $ 509.40 |
| 6,000+ | $ 0.1584 | $ 950.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 300nA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 13us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in hysteresis;Latch function;ESD protection | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Input Hysteresis Voltage (Vhys) | 4mV | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 6pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Input Offset Current(Ios) | 4pA | |
| Response Time (tr) | 5ns | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The push-pull output comparators feature the lowest nano-power (250nA maximum) and fast 13μs response time capability, allowing operation from 1.6V to 5.5V. Input common-mode range to supply rails makes them an ideal choice for power-sensitive, low-voltage (2-cell) applications. The push-pull output supports rail-to-rail output swing and interfaces with TTL /CMOS logic, and are capable of driving heavy DC or capacitive loads. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. Beyond the rails input and rail-to-rail output characteristics allow the full power-supply voltage to be used for signal range. Micro-sized packages provide options for portable and space-restricted applications. The related comparators with an open-drain output. Used with a pull-up resistor, these devices can be used as level-shifters for any desired voltage up to 10V and in wired-OR logic.
Features
- Ultra-Low Supply Current: 200 nA per channel
- Fast Response Time: 13 μs Propagation Delay, with 100 mV Overdrive
- Internal Hysteresis for Clean Switching
- Offset Voltage: ± 12.0 mV Maximum
- Input Bias Current: 6 pA Typical
- No Phase Reversal for Overdriven Inputs
- Low Supply Voltage: 1.6V to 5.5V
Applications
- Battery Monitoring / Management
- Alarm and Monitoring Circuits
- Peak and Zero-crossing Detectors
- Threshold Detectors/Discriminators
- Sensing at Ground or Supply Line
- Logic Level Shifting or Translation
- Window Comparators
- Oscillators and RC Timers
- Mobile Communications and Notebooks
- Ultra-Low-Power Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



