Slkor 1SMA4733A
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | 1SMA4733A |
| LCSC Part # | C5122543 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 1W SMA(DO-214AC) |
| Description | Zener Diode Independent 5.1V 1W Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Slkor | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,020
5,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.037 $ 0.0148 | $ 0.30 |
200+ | $ 0.029 $ 0.0116 | $ 2.32 |
600+ | $ 0.0246 $ 0.0099 | $ 5.94 |
5,000+ | $ 0.0209 $ 0.0084 | $ 42.00 |
10,000+ | $ 0.0186 $ 0.0075 | $ 75.00 |
20,000+ | $ 0.0173 $ 0.0070 | $ 140.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$