NCE NCE40TD65BT
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE40TD65BT |
| LCSC Part # | C5122484 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | 650V,40A,Trench FSll Fast IGBT |
| Description | 286W 650V FS (Field Stop) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | NCE | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
83 
83
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6662 | $ 1.67 |
10+ | $ 1.3541 | $ 13.54 |
30+ | $ 1.1833 | $ 35.50 |
90+ | $ 0.9908 | $ 89.17 |
510+ | $ 0.9038 | $ 460.94 |
1,200+ | $ 0.865 | $ 1038.00 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$