ElecSuper ESD73202N-3/TR(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ESD73202N-3/TR(ES) |
| LCSC Part # | C51223764 |
| Package | DFN1006-3L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 5VC DFN1006-3L |
| Description | 5V 60W@8/20us 7.1V 3.3V DFN1006-3L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN1006-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,000 
10,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0474 | $ 0.47 |
100+ | $ 0.0377 | $ 3.77 |
300+ | $ 0.0329 | $ 9.87 |
1,000+ | $ 0.0293 | $ 29.30 |
5,000+ | $ 0.0264 | $ 132.00 |
10,000+ | $ 0.025 | $ 250.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$