Walsin WF12P470JTL
| Manufacturer |
Walsin
Asian Brands |
| MPN | WF12P470JTL |
| LCSC Part # | C5122256 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 0.5W 1206 |
| Description | 500mW 47Ω Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
50+ | $ 0.0071 | $ 0.36 |
500+ | $ 0.0056 | $ 2.80 |
1,500+ | $ 0.0047 | $ 7.05 |
5,000+ | $ 0.0041 | $ 20.50 |
25,000+ | $ 0.0036 | $ 90.00 |
50,000+ | $ 0.0034 | $ 170.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$