LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC4R42 product image
  • ARG03BTC4R42 thumbnail 1
  • ARG03BTC4R42 thumbnail 2
  • ARG03BTC4R42 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC4R42RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC4R42
LCSC Part #
C5122079
Packaging
0603
Customer #
Key Attributes
RES 4.42Ω ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC4R42
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0216$ 0.43
200+$ 0.0168$ 3.36
600+$ 0.0141$ 8.46
5,000+$ 0.012$ 60.00
10,000+$ 0.0106$ 106.00
20,000+$ 0.0098$ 196.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance4.42Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece