TECH PUBLIC ZXMP10A13FTA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ZXMP10A13FTA |
| LCSC Part # | C5122068 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 100V P-Channel Enhancement Mode MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 1A | |
| Output Capacitance(Coss) | 28pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 448pF | |
| Gate Charge(Qg) | 8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 3,295
3,295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1551 | $ 0.78 |
| 50+ | $ 0.1228 | $ 6.14 |
| 150+ | $ 0.109 | $ 16.35 |
| 500+ | $ 0.0917 | $ 45.85 |
| 3,000+ | $ 0.0817 | $ 245.10 |
| 6,000+ | $ 0.0771 | $ 462.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 1A | |
| Output Capacitance(Coss) | 28pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 500mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 448pF | |
| Gate Charge(Qg) | 8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



