TECH PUBLIC TPM40V5NS3
| Manufacturer |
TECH PUBLIC
Asian Brands |
| MPN | TPM40V5NS3 |
| LCSC Part # | C5122059 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 40V 3.9A SOT-23 |
| Description | 40V 3.9A 1.25W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,860
3,860
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0865 | $ 0.43 |
50+ | $ 0.0762 | $ 3.81 |
150+ | $ 0.0711 | $ 10.67 |
500+ | $ 0.0672 | $ 33.60 |
3,000+ | $ 0.062 | $ 186.00 |
6,000+ | $ 0.0604 | $ 362.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$