TECH PUBLIC TPM3013NS8
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPM3013NS8 |
| LCSC Part # | C5122055 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 12A SOIC-8 |
| Description | 30V 12A 2.5W Surface Mount SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
927
927
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2744 | $ 0.27 |
10+ | $ 0.2174 | $ 2.17 |
30+ | $ 0.1929 | $ 5.79 |
100+ | $ 0.1624 | $ 16.24 |
500+ | $ 0.1489 | $ 74.45 |
1,000+ | $ 0.1223 | $ 122.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$