TECH PUBLIC IRLML0060TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLML0060TRPBF |
| LCSC Part # | C5122025 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 60V N-Channel MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V;125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V, ID = -12A
- RDS(ON) (typical) 9.5 mΩ, VGS = -10V
- RDS(ON) (typical) 14 mΩ, VGS = -4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
In-Stock: 2,160
2,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0742 | $ 0.74 |
| 100+ | $ 0.0597 | $ 5.97 |
| 300+ | $ 0.0525 | $ 15.75 |
| 3,000+ | $ 0.0458 | $ 137.40 |
| 6,000+ | $ 0.0414 | $ 248.40 |
| 9,000+ | $ 0.0393 | $ 353.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V;125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V, ID = -12A
- RDS(ON) (typical) 9.5 mΩ, VGS = -10V
- RDS(ON) (typical) 14 mΩ, VGS = -4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
C5122025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



