TECH PUBLIC DMP2120U
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMP2120U |
| LCSC Part # | C5122017 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 290pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 39mΩ@4.5V;58mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 7.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench technology
- Excellent Rds(ON) with low gate charge
- Lead-free certified
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
In-Stock: 11,705
11,705 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0609 | $ 0.30 |
| 50+ | $ 0.0538 | $ 2.69 |
| 150+ | $ 0.0502 | $ 7.53 |
| 500+ | $ 0.0475 | $ 23.75 |
| 3,000+ | $ 0.0395 | $ 118.50 |
| 6,000+ | $ 0.0385 | $ 231.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 290pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.7W | |
| RDS(on) | 39mΩ@4.5V;58mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 7.8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced trench technology
- Excellent Rds(ON) with low gate charge
- Lead-free certified
Applications
AI Translation
- Load/Power Switch - Interface Switch - Logic Level Translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



