Chipanalog CA-IS2082B
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS2082B |
| LCSC Part # | C5121949 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | Isolated half-duplex RS485 transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SSOP-16 | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±8kV | |
| Voltage - Supply (Bus) | 4.5V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 2.5V~5.5V | |
| Duplex | Half-Duplex | |
| CMTI(kV/us) | 150kV/us | |
| Number of Receivers | 1 | |
| Features | Fail-safe circuit | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 5Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1908 | $ 1.19 |
| 10+ | $ 0.9388 | $ 9.39 |
| 30+ | $ 0.8308 | $ 24.92 |
| 100+ | $ 0.696 | $ 69.60 |
| 500+ | $ 0.636 | $ 318.00 |
| 1,000+ | $ 0.6 | $ 600.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SSOP-16 | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±8kV | |
| Voltage - Supply (Bus) | 4.5V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 2.5V~5.5V | |
| Duplex | Half-Duplex | |
| CMTI(kV/us) | 150kV/us | |
| Number of Receivers | 1 | |
| Features | Fail-safe circuit | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 5Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



