Images are for reference only
EDA Models

XIAMEN FARATRONIC C43Q1124K90C000

Manufacturer
Mfr. Part #
C43Q1124K90C000
LCSC Part #
C5121880
Package
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP SAFETY 120nF ±10% 300V TH
Description
120nF ±10% 300V Safety Capacitor Y2 Through Hole,P=22.5mm
Datasheet pdf icon XIAMEN FARATRONIC C43Q1124K90C000

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer XIAMEN FARATRONIC
Package Through Hole,P=22.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon XIAMEN FARATRONIC C43Q1124K90C000
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 200
Sales Unit Piece
In-Stock: 180
180 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.424 $ 0.42
10+
$ 0.3365 $ 3.37
30+
$ 0.2988 $ 8.96
200+
$ 0.2414 $ 48.28
400+
$ 0.2203 $ 88.12
1,000+
$ 0.2082 $ 208.20
Standard Packaging 200/Full Bag
Better price for more quantity?
$