LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
prosemi LMJ08MF0P5R002 product image
  • LMJ08MF0P5R002 thumbnail 1
  • LMJ08MF0P5R002 thumbnail 2
  • LMJ08MF0P5R002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

prosemi LMJ08MF0P5R002RoHS

Manufacturer
prosemiAsian Brands
MPN
LMJ08MF0P5R002
LCSC Part #
C5121693
Packaging
0805
Customer #
Key Attributes
RES 2mΩ ±1% 500mW 0805
Datasheetpdf iconprosemi LMJ08MF0P5R002
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0567$ 0.57
100+$ 0.0456$ 4.56
300+$ 0.0401$ 12.03
1,000+$ 0.036$ 36.00
5,000+$ 0.0313$ 156.50
10,000+$ 0.0297$ 297.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
Manufacturerprosemi
Packaging0805
Power(Watts)500mW
Resistance2mΩ
TypeAlloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece