Power Relay AC 230V
| Manufacturer | ShenlerAsian Brands |
| MPN | RKE4CO730LT |
| LCSC Part # | C5121659 |
| Packaging | - |
| Customer # | |
| Key Attributes | Shenler Power Relay AC: 230V 1 piece |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Shenler | |
| Packaging | - | |
| Contact Material | Silver Alloy | |
| insulation resistance | 500MΩ | |
| Control signal type | - | |
| load type | Power | |
| installation method | - | |
| working principle | - | |
| rated voltage | AC:230V | |
| contact types | 4CO | |
| load current | - | |
| function type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Ultra-compact design with high control sensitivity and low power consumption; maximum load current up to 6A. Rational structure, RoHS-compliant, with matching sockets available to extend the control voltage range. Widely used in output signal and safety driving for PLC, CNC systems, robotics, and intelligent manufacturing control systems. The ideal choice for automated assembly lines across remote control, production, packaging, conveying, inspection, warehousing, and other equipment and product applications.
Features
- Ultra-slim 6.3mm profile with compact housing design
- Smooth circuit expansion via link bridge accessory
- Circuit protection design with bridge rectifier circuit, AC/DC universal
- Built-in surge absorber for overvoltage protection
- Compact size, easy installation
- High contact load capacity: 1C 12A; 2C 8A
- High sensitivity
- Bi-directional LED indicator
- Jog test and self-locking function
- Base with built-in latch clip for secure relay mounting — no accidental release during operation
- Higher current capacity, superior conductivity, faster response, significantly extended electrical service life, more stable operation
- Standard full-turn electromagnetic coil for reliable pull-in and long service life, up to 20 million operations or more
- High-quality silver alloy relay pins for strong contact, instant conductivity, and stable overall performance
Applications
- PLC
- CNC systems
- Robotics
- Output signals and safety drives for intelligent manufacturing control systems
- Remote control
- Production processing
- Packaging
- Conveying
- Inspection
- Automated assembly lines for warehousing and various equipment and products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.658 | $ 2.66 |
Standard Packaging20/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Shenler | |
| Packaging | - | |
| Contact Material | Silver Alloy | |
| insulation resistance | 500MΩ | |
| Control signal type | - | |
| load type | Power | |
| installation method | - | |
| working principle | - | |
| rated voltage | AC:230V | |
| contact types | 4CO | |
| load current | - | |
| function type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Ultra-compact design with high control sensitivity and low power consumption; maximum load current up to 6A. Rational structure, RoHS-compliant, with matching sockets available to extend the control voltage range. Widely used in output signal and safety driving for PLC, CNC systems, robotics, and intelligent manufacturing control systems. The ideal choice for automated assembly lines across remote control, production, packaging, conveying, inspection, warehousing, and other equipment and product applications.
Features
- Ultra-slim 6.3mm profile with compact housing design
- Smooth circuit expansion via link bridge accessory
- Circuit protection design with bridge rectifier circuit, AC/DC universal
- Built-in surge absorber for overvoltage protection
- Compact size, easy installation
- High contact load capacity: 1C 12A; 2C 8A
- High sensitivity
- Bi-directional LED indicator
- Jog test and self-locking function
- Base with built-in latch clip for secure relay mounting — no accidental release during operation
- Higher current capacity, superior conductivity, faster response, significantly extended electrical service life, more stable operation
- Standard full-turn electromagnetic coil for reliable pull-in and long service life, up to 20 million operations or more
- High-quality silver alloy relay pins for strong contact, instant conductivity, and stable overall performance
Applications
- PLC
- CNC systems
- Robotics
- Output signals and safety drives for intelligent manufacturing control systems
- Remote control
- Production processing
- Packaging
- Conveying
- Inspection
- Automated assembly lines for warehousing and various equipment and products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



