LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shenler SNC05-E-A product image
  • SNC05-E-A thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Relay Socket SNC05-E-ARoHS

Manufacturer
ShenlerAsian Brands
MPN
SNC05-E-A
LCSC Part #
C5121655
Packaging
-
Customer #
Key Attributes
Relays Accessories RoHS
Datasheetpdf iconShenler SNC05-E-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5194$ 2.52
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Relays Accessories
ManufacturerShenler
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

Ultra-compact design with high control sensitivity and low power consumption; maximum load current up to 6A. Rational structure, RoHS-compliant, with matching sockets available to extend the control voltage range. Widely used in output signal and safety driving for PLC, CNC systems, robotics, and intelligent manufacturing control systems. The ideal choice for automated assembly lines across remote control, production, packaging, conveying, inspection, warehousing, and other equipment and product applications.

Features

AI Translation
  • Ultra-slim 6.3mm profile with compact housing design
  • Smooth circuit expansion via link bridge accessory
  • Circuit protection design with bridge rectifier circuit, AC/DC universal
  • Built-in surge absorber for overvoltage protection
  • Compact size, easy installation
  • High contact load capacity: 1C 12A; 2C 8A
  • High sensitivity
  • Bi-directional LED indicator
  • Jog test and self-locking function
  • Base with built-in latch clip for secure relay mounting — no accidental release during operation
  • Higher current capacity, superior conductivity, faster response, significantly extended electrical service life, more stable operation
  • Standard full-turn electromagnetic coil for reliable pull-in and long service life, up to 20 million operations or more
  • High-quality silver alloy relay pins for strong contact, instant conductivity, and stable overall performance

Applications

AI Translation
  • PLC
  • CNC systems
  • Robotics
  • Output signals and safety drives for intelligent manufacturing control systems
  • Remote control
  • Production processing
  • Packaging
  • Conveying
  • Inspection
  • Automated assembly lines for warehousing and various equipment and products