LEADER LCM1234A3319F
| Manufacturer |
LEADER
Asian Brands |
| Mfr. Part # | LCM1234A3319F |
| LCSC Part # | C5121589 |
| Package | - |
| Customer # | |
| Description | 11000±3500rpm Flat Vibration Motor 3.7V Motors - AC, DC RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | LEADER | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
66 
66
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.071 $ 1.0175 | $ 1.02 |
10+ | $ 0.8881 $ 0.8437 | $ 8.44 |
30+ | $ 0.7882 $ 0.7488 | $ 22.46 |
100+ | $ 0.6745 $ 0.6408 | $ 64.08 |
500+ | $ 0.6238 $ 0.5927 | $ 296.35 |
1,000+ | $ 0.6023 $ 0.5722 | $ 572.20 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$