Wuxi I-core Elec AiP74HC08SA14.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74HC08SA14.TB |
| LCSC Part # | C5121343 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | SOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP74HC/HCT08 is a quad 2-input AND gate. The inputs feature built-in clamp diodes, allowing a current-limiting resistor to interface the inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: AiP74HC08: CMOS; AiP74HCT08: TTL
- Operating temperature range: -40℃ ~ +125℃; Package: DIP14/SOP14/TSSOP14
In-Stock: 565
565 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1377 | $ 0.69 |
| 50+ | $ 0.1065 | $ 5.33 |
| 150+ | $ 0.0909 | $ 13.64 |
| 500+ | $ 0.0792 | $ 39.60 |
| 2,500+ | $ 0.0698 | $ 174.50 |
| 5,000+ | $ 0.0651 | $ 325.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP74HC/HCT08 is a quad 2-input AND gate. The inputs feature built-in clamp diodes, allowing a current-limiting resistor to interface the inputs to voltages exceeding VCC.
Features
AI Translation
- Input levels: AiP74HC08: CMOS; AiP74HCT08: TTL
- Operating temperature range: -40℃ ~ +125℃; Package: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



