Leiditech RCLAMP0531Z
| Manufacturer | LeiditechAsian Brands |
| MPN | RCLAMP0531Z |
| LCSC Part # | C5120690 |
| Packaging | DFN0603-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC DFN0603-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Power Dissipation (Ppp) | 125W@8/20us | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra small package: 0.6 x 0.3 x 0.3 mm
- Ultra low capacitance: 0.25pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 2 - pin leadless package
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC61000 - 4 - 5 (Lightning) 5A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets and Accessories
- Display Ports
- MDDI Ports
- USB Ports
- Digital Visual Interface (DVI)
- PCI Express and Serial SATA Ports
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0531$ 0.0468 | $ 0.47 |
| 100+ | $ 0.0423$ 0.0373 | $ 3.73 |
| 300+ | $ 0.0369$ 0.0325 | $ 9.75 |
| 1,000+ | $ 0.0329$ 0.0290 | $ 29.00 |
| 5,000+ | $ 0.0296$ 0.0261 | $ 130.50 |
| 10,000+ | $ 0.028$ 0.0247 | $ 247.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN0603-2 | |
| Clamping Voltage | 25V | |
| Peak Pulse Power Dissipation (Ppp) | 125W@8/20us | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra small package: 0.6 x 0.3 x 0.3 mm
- Ultra low capacitance: 0.25pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- 2 - pin leadless package
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC61000 - 4 - 5 (Lightning) 5A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets and Accessories
- Display Ports
- MDDI Ports
- USB Ports
- Digital Visual Interface (DVI)
- PCI Express and Serial SATA Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



