HCI FC31M2-32.768-NTLNNDTL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | FC31M2-32.768-NTLNNDTL |
| LCSC Part # | C5120559 |
| Package | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Description | Crystal 32.768kHz ±10ppm 12.5pF SMD3215-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3215-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
38,645 
38,645
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2045 $ 0.1943 | $ 0.97 |
50+ | $ 0.1597 $ 0.1518 | $ 7.59 |
150+ | $ 0.1405 $ 0.1335 | $ 20.03 |
500+ | $ 0.1165 $ 0.1107 | $ 55.35 |
3,000+ | $ 0.1148 $ 0.1091 | $ 327.30 |
6,000+ | $ 0.1084 $ 0.1030 | $ 618.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$