Suntek SK6054D4-075
| Manufacturer |
Suntek
Asian Brands |
| Mfr. Part # | SK6054D4-075 |
| LCSC Part # | C5120377 |
| Package | DFN1x1-4 |
| Customer # | |
| Description | 750mV 5V Positive Fixed DFN1x1-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Package | DFN1x1-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1153 | $ 0.58 |
50+ | $ 0.1125 | $ 5.63 |
150+ | $ 0.1107 | $ 16.61 |
500+ | $ 0.1089 | $ 54.45 |
Standard Packaging 10000/Full
Reel | ||