LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0603FR-0764K9L product image
  • AF0603FR-0764K9L thumbnail 1
  • AF0603FR-0764K9L thumbnail 2
  • AF0603FR-0764K9L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF0603FR-0764K9LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0603FR-0764K9L
LCSC Part #
C5120111
Packaging
0603
Customer #
Key Attributes
RES 64.9kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO AF0603FR-0764K9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0072$ 0.36
500+$ 0.0056$ 2.80
1,500+$ 0.0047$ 7.05
5,000+$ 0.0042$ 21.00
25,000+$ 0.0037$ 92.50
50,000+$ 0.0035$ 175.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance64.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece