Viking HVR06FTEV2403
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | HVR06FTEV2403 |
| LCSC Part # | C5120081 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 240000Ω ±1% 1/4W 1206 |
| Description | 250mW 240kΩ ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0377 | $ 0.38 |
100+ | $ 0.03 | $ 3.00 |
300+ | $ 0.0262 | $ 7.86 |
1,000+ | $ 0.0233 | $ 23.30 |
5,000+ | $ 0.02 | $ 100.00 |
10,000+ | $ 0.0189 | $ 189.00 |
Standard Packaging 5000/Full
Reel | ||