Jiangsu JieJie Microelectronics JMTJ210P02A
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMTJ210P02A |
| LCSC Part # | C5119913 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 7A SOT-23-3L |
| Description | P-Channel 20V 7A 2W Surface Mount SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,460
4,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0873 | $ 0.44 |
50+ | $ 0.0714 | $ 3.57 |
150+ | $ 0.0635 | $ 9.53 |
500+ | $ 0.0576 | $ 28.80 |
3,000+ | $ 0.0509 | $ 152.70 |
6,000+ | $ 0.0485 | $ 291.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$