FOSAN FS3402 A2LA
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | FS3402 A2LA |
| LCSC Part # | C5119713 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23-3L |
| Description | N-Channel 30V 4A 1200mW Surface Mount SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,940
14,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0294 | $ 0.59 |
200+ | $ 0.0231 | $ 4.62 |
600+ | $ 0.0196 | $ 11.76 |
3,000+ | $ 0.0169 | $ 50.70 |
9,000+ | $ 0.015 | $ 135.00 |
21,000+ | $ 0.0141 | $ 296.10 |
39,000+ | $ 0.0139 | $ 542.10 |
81,000+ | $ 0.0138 | $ 1117.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$