LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS SR392040FR004FZ product image
  • SR392040FR004FZ thumbnail 1
  • SR392040FR004FZ thumbnail 2
  • SR392040FR004FZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS SR392040FR004FZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
SR392040FR004FZ
LCSC Part #
C5119471
Packaging
3920
Customer #
Key Attributes
RES 4mΩ ±1% 4W 3920
Datasheetpdf iconEVER OHMS SR392040FR004FZ
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.808$ 0.81
10+$ 0.6551$ 6.55
30+$ 0.5779$ 17.34
100+$ 0.5022$ 50.22
500+$ 0.4362$ 218.10
1,000+$ 0.4121$ 412.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging3920
Resistance4mΩ
Power(Watts)4W
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece