LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS MR251230FR015MZ product image
  • MR251230FR015MZ thumbnail 1
  • MR251230FR015MZ thumbnail 2
  • MR251230FR015MZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS MR251230FR015MZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
MR251230FR015MZ
LCSC Part #
C5119459
Packaging
2512
Customer #
Key Attributes
RES 15mΩ ±1% 3W 2512
Datasheetpdf iconEVER OHMS MR251230FR015MZ
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1363$ 0.68
50+$ 0.1085$ 5.43
150+$ 0.0946$ 14.19
500+$ 0.0841$ 42.05
2,500+$ 0.0723$ 180.75
4,000+$ 0.0681$ 272.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)3W
Resistance15mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece