TDK SPM10065VT-100M-D
| Manufacturer | |
| Mfr. Part # | SPM10065VT-100M-D |
| LCSC Part # | C5119327 |
| Package | SMD,10.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 8.1A 21mΩ SMD,10.5x10mm |
| Description | 8.1A 10uH 21mΩ 15.2A ±20% SMD,10.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,10.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,504
1,504
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0957 | $ 1.10 |
10+ | $ 0.9213 | $ 9.21 |
30+ | $ 0.8254 | $ 24.76 |
100+ | $ 0.7166 | $ 71.66 |
500+ | $ 0.6686 | $ 334.30 |
1,000+ | $ 0.6478 | $ 647.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$