LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSM-102-01-L-SV-TR product image
Images for reference only

Samtec TSM-102-01-L-SV-TRRoHS

Manufacturer
MPN
TSM-102-01-L-SV-TR
LCSC Part #
C5119252
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN HEADER 2POS 2.54mm SINGLE ROW SMD
Datasheetpdf iconSamtec TSM-102-01-L-SV-TR
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7659$ 0.77
10+$ 0.6191$ 6.19
30+$ 0.5473$ 16.42
100+$ 0.4739$ 47.39
500+$ 0.4309$ 215.45
1,000+$ 0.4085$ 408.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2.54mm
Contact MaterialPhosphor bronze
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeSurface Mount,Vertical
Insulation Height2.54mm
Length of Mating Pin5.84mm
Length of End Connection Pin-
Number of PINs2P
Operating Temperature-55℃~+125℃
Pitch2.54mm
Contact PlatingGold
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.