Coilank AABG08A40M101
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AABG08A40M101 |
| LCSC Part # | C5119213 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.03A 0.279Ω SMD,8x8mm |
| Description | 1.03A 100uH 1.18A 279mΩ ±20% SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1299 $ 0.1040 | $ 0.52 |
50+ | $ 0.1019 $ 0.0816 | $ 4.08 |
150+ | $ 0.0879 $ 0.0704 | $ 10.56 |
1,000+ | $ 0.0751 $ 0.0601 | $ 60.10 |
2,000+ | $ 0.0667 $ 0.0534 | $ 106.80 |
5,000+ | $ 0.0625 $ 0.0500 | $ 250.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$