Kyocera AVX TPSC107K010R0075
| Manufacturer | |
| Mfr. Part # | TPSC107K010R0075 |
| LCSC Part # | C5119033 |
| Package | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±10% 10V CASE-C-6032 |
| Description | 100uF ±10% 10V Tantalum Capacitors 75mΩ@100kHz CASE-C-6032 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-C-6032-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
481
481
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9434 | $ 0.94 |
10+ | $ 0.7693 | $ 7.69 |
30+ | $ 0.6822 | $ 20.47 |
100+ | $ 0.5967 | $ 59.67 |
500+ | $ 0.5451 | $ 272.55 |
1,000+ | $ 0.5177 | $ 517.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$