LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT 1.5SMCJ150CA_R1_00001 product image
  • 1.5SMCJ150CA_R1_00001 thumbnail 1
  • 1.5SMCJ150CA_R1_00001 thumbnail 2
  • 1.5SMCJ150CA_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT 1.5SMCJ150CA_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
1.5SMCJ150CA_R1_00001
LCSC Part #
C5118950
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 150VWM 243VC DO-214AB(SMC)
Datasheetpdf iconPANJIT 1.5SMCJ150CA_R1_00001
In-Stock: 397
397 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2528$ 0.25
10+$ 0.1986$ 1.99
30+$ 0.1754$ 5.26
100+$ 0.1464$ 14.64
500+$ 0.1336$ 66.80
800+$ 0.1194$ 95.52
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingDO-214AB(SMC)
Clamping Voltage243V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)6.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown192.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)150V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board spa
  • Glass passivated junction
  • Low inductance
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-O
  • High temperature soldering : 260°C /10 seconds at terminals
  • ESD IEC-61000-4-2 Air ± 30 kV, Contact ± 30 kV
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard