onsemi CAT4109V-GT2
| Manufacturer | |
| Mfr. Part # | CAT4109V-GT2 |
| LCSC Part # | C5118877 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 3-Channel Constant-Current RGB LED Driver with Individual PwM Dimming |
| Description | PWM 3 3V~5.5V SOIC-16 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
411 
411
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4983 | $ 1.50 |
10+ | $ 1.2417 | $ 12.42 |
30+ | $ 1.0819 | $ 32.46 |
100+ | $ 0.7638 | $ 76.38 |
500+ | $ 0.6885 | $ 344.25 |
1,000+ | $ 0.6577 | $ 657.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$