LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0ZCJ0050AF2E product image
  • 0ZCJ0050AF2E thumbnail 1
  • 0ZCJ0050AF2E thumbnail 2
  • 0ZCJ0050AF2E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bel Fuse 0ZCJ0050AF2ERoHS

Manufacturer
MPN
0ZCJ0050AF2E
LCSC Part #
C5118830
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 500mA 1206
Datasheetpdf iconBel Fuse 0ZCJ0050AF2E
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3372$ 1.69
50+$ 0.2684$ 13.42
150+$ 0.239$ 35.85
500+$ 0.2022$ 101.10
3,000+$ 0.1858$ 557.40
6,000+$ 0.176$ 1056.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBel Fuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current500mA
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)8s
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)750mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • AEC-Q Compliant
  • Meets Bel automotive qualification

Applications

AI Translation
  • Circuit Protection