G-Switch GT-TC060A-H025-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC060A-H025-L1 |
| LCSC Part # | C5117870 |
| Package | SMD,6.1x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 2.5mm PC Pin 6.05mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,6.1x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
21,140
21,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0698 $ 0.0664 | $ 0.66 |
100+ | $ 0.0559 $ 0.0532 | $ 5.32 |
300+ | $ 0.049 $ 0.0466 | $ 13.98 |
3,000+ | $ 0.0423 $ 0.0402 | $ 120.60 |
6,000+ | $ 0.0382 $ 0.0363 | $ 217.80 |
9,000+ | $ 0.0361 $ 0.0343 | $ 308.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$