G-Switch GT-TC072A-H043-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC072A-H043-L1 |
| LCSC Part # | C5117857 |
| Package | SMD,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Description | Tactile Switch SPST 160gf 4.3mm SMD (SMT) Tab 4.5mm x 4.5mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0684 $ 0.0650 | $ 0.33 |
50+ | $ 0.0668 $ 0.0635 | $ 3.18 |
150+ | $ 0.0658 $ 0.0626 | $ 9.39 |
500+ | $ 0.0648 $ 0.0616 | $ 30.80 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$