NXP TEA1723AT/N1,118
| Manufacturer | |
| Mfr. Part # | TEA1723AT/N1,118 |
| LCSC Part # | C5117603 |
| Package | SOIC-7 |
| Customer # | |
| Key Attributes | HV start-up flyback controller with integrated MOSFET for 11W applications |
| Description | 22.5kHz~50.5kHz 700V 8.5V~20V Flyback SOIC-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | NXP | |
| Package | SOIC-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8496 | $ 1.85 |
10+ | $ 1.5505 | $ 15.51 |
30+ | $ 1.365 | $ 40.95 |
100+ | $ 1.1734 | $ 117.34 |
500+ | $ 1.0877 | $ 543.85 |
1,000+ | $ 1.0503 | $ 1050.30 |
Standard Packaging 2500/Full
Reel | ||