MAXIM MAX4471ESA+T
| Manufacturer | |
| Mfr. Part # | MAX4471ESA+T |
| LCSC Part # | C5116478 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps |
| Description | 7mV Rail-to-Rail Output 1.5nA 2V/ms 95dB 750nA 9kHz 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6131 | $ 1.61 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$