VISHAY SI4447ADY-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI4447ADY-T1-GE3 |
| LCSC Part # | C511598 |
| Package | SO-8 |
| Customer # | |
| Description | 40V 45mΩ@10V 1 P-Channel 2.5W SO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,286
2,286
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4827 | $ 0.48 |
10+ | $ 0.3843 | $ 3.84 |
30+ | $ 0.3414 | $ 10.24 |
100+ | $ 0.289 | $ 28.90 |
500+ | $ 0.2668 | $ 133.40 |
1,000+ | $ 0.2525 | $ 252.50 |
2,500+ | $ 0.2493 | $ 623.25 |
5,000+ | $ 0.2477 | $ 1238.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$