LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D155X5025B2TE3 product image
  • 293D155X5025B2TE3 thumbnail 1
  • 293D155X5025B2TE3 thumbnail 2
  • 293D155X5025B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D155X5025B2TE3RoHS

Manufacturer
MPN
293D155X5025B2TE3
LCSC Part #
C511571
Packaging
1411
Customer #
Key Attributes
1.5uF ±5% 25V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D155X5025B2TE3
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2479$ 0.25
10+$ 0.2415$ 2.42
30+$ 0.2383$ 7.15
100+$ 0.235$ 23.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance1.5uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4.6Ω
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece