VISHAY DG411DQ-T1-E3
| Manufacturer | |
| MPN | DG411DQ-T1-E3 |
| LCSC Part # | C511544 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Precision Monolithic Quad SPST CMos Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~44V | |
| Ron | 25Ω | |
| Number of Channels | 4 | |
| Con | 35pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG411 series of monolithic quad analog switches was designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35 μW) with high speed (tON: 110 ns), the DG411 family is ideally suited for portable and battery powered industrial applications. To achieve high-voltage ratings and superior switching performance, the DG411 series was built on Vishay Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks input voltages up to the supply levels when off. The DG411, DG412 respond to opposite control logic as shown in the Truth Table. The DG413 has two normally open and two normally closed switches.
Features
- Halogen-free according to IEC 61249-2-21 Definition
- 44 V supply max. rating
- ± 15 V analog signal range
- On-resistance - RDS(on): 25 Ω
- Fast switching - tON: 110 ns
- Ultra low power - PD: 0.35 μW
- TTL, CMOS compatible
- Single supply capability
- Compliant to RoHS Directive 2002/95/EC
Applications
- Precision automatic test equipment
- Precision data acquisition
- Communication systems
- Battery powered systems
- Computer peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8626 | $ 2.86 |
| 10+ | $ 2.4467 | $ 24.47 |
| 30+ | $ 2.1868 | $ 65.60 |
| 100+ | $ 1.818 | $ 181.80 |
| 500+ | $ 1.6978 | $ 848.90 |
| 1,000+ | $ 1.6458 | $ 1645.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~44V | |
| Ron | 25Ω | |
| Number of Channels | 4 | |
| Con | 35pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DG411 series of monolithic quad analog switches was designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35 μW) with high speed (tON: 110 ns), the DG411 family is ideally suited for portable and battery powered industrial applications. To achieve high-voltage ratings and superior switching performance, the DG411 series was built on Vishay Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks input voltages up to the supply levels when off. The DG411, DG412 respond to opposite control logic as shown in the Truth Table. The DG413 has two normally open and two normally closed switches.
Features
- Halogen-free according to IEC 61249-2-21 Definition
- 44 V supply max. rating
- ± 15 V analog signal range
- On-resistance - RDS(on): 25 Ω
- Fast switching - tON: 110 ns
- Ultra low power - PD: 0.35 μW
- TTL, CMOS compatible
- Single supply capability
- Compliant to RoHS Directive 2002/95/EC
Applications
- Precision automatic test equipment
- Precision data acquisition
- Communication systems
- Battery powered systems
- Computer peripherals
C511544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



