LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-FM1H220H product image
Images for reference only

PANASONIC EEU-FM1H220HRoHS

Manufacturer
MPN
EEU-FM1H220H
LCSC Part #
C5114319
Packaging
Through Hole,D5xL12.5mm
Customer #
Key Attributes
±20% 50V 22uF Through Hole,D5xL12.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEU-FM1H220H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1364$ 0.68
50+$ 0.1336$ 6.68
150+$ 0.1317$ 19.76
500+$ 0.1298$ 64.90
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D5xL12.5mm
Tolerance±20%
Voltage Rating50V
Capacitance22uF
Lifetime2000hrs@105℃
Ripple Current137.5mA@120Hz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Durability: 2000 to 7000 hours at 105°C
  • Low impedance (40% to 70% lower than FC series)
  • RoHS compliant