LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-EB1H470SH product image
  • EEU-EB1H470SH thumbnail 1
  • EEU-EB1H470SH thumbnail 2
  • EEU-EB1H470SH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEU-EB1H470SHRoHS

Manufacturer
MPN
EEU-EB1H470SH
LCSC Part #
C5114230
Packaging
Through Hole,D6.3xL12.2mm
Customer #
Key Attributes
±20% 50V 47uF Through Hole,D6.3xL12.2mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEU-EB1H470SH
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4383$ 0.44
10+$ 0.3487$ 3.49
30+$ 0.3119$ 9.36
100+$ 0.2639$ 26.39
500+$ 0.2431$ 121.55
1,000+$ 0.2304$ 230.40
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D6.3xL12.2mm
Tolerance±20%
Voltage Rating50V
Lifetime5000hrs@105℃
Capacitance47uF
Ripple Current61mA@120Hz
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.2mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Durability: 105℃ 5000 to 10000 hours
  • High ripple, high frequency (high voltage)
  • RoHS compliant