VISHAY RGL41J-E3/96
| Manufacturer | |
| Mfr. Part # | RGL41J-E3/96 |
| LCSC Part # | C511409 |
| Package | DO-213AB |
| Customer # | |
| Key Attributes | DIODE GP 600V 1A DO-213AB |
| Description | 30A 250ns 1 Independent 600V 1.3V@1A 1A DO-213AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-213AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1506 | $ 0.75 |
50+ | $ 0.1473 | $ 7.37 |
150+ | $ 0.1451 | $ 21.77 |
500+ | $ 0.143 | $ 71.50 |
Standard Packaging 1500/Full
Reel | ||