LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECA-1HHG331B product image
  • ECA-1HHG331B thumbnail 1
  • ECA-1HHG331B thumbnail 2
  • ECA-1HHG331B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ECA-1HHG331BRoHS

Manufacturer
MPN
ECA-1HHG331B
LCSC Part #
C5114058
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
±20% 50V 330uF Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC ECA-1HHG331B
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.478$ 0.48
10+$ 0.4687$ 4.69
30+$ 0.461$ 13.83
100+$ 0.4549$ 45.49
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating50V
Capacitance330uF
Lifetime2000hrs@105℃
Ripple Current410mA@120Hz
Pin Spacing2mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece