LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ELXV101ELL331ML30S product image
  • ELXV101ELL331ML30S thumbnail 1
  • ELXV101ELL331ML30S thumbnail 2
  • ELXV101ELL331ML30S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC ELXV101ELL331ML30SRoHS

Manufacturer
MPN
ELXV101ELL331ML30S
LCSC Part #
C5113839
Packaging
Through Hole,D16xL31.5mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 100V TH
Datasheetpdf iconNCC ELXV101ELL331ML30S
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7742$ 0.77
10+$ 0.6278$ 6.28
50+$ 0.5553$ 27.77
100+$ 0.4829$ 48.29
500+$ 0.4395$ 219.75
1,000+$ 0.4169$ 416.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D16xL31.5mm
Tolerance±20%
Voltage Rating100V
Capacitance330uF
Lifetime5000hrs@105℃
Ripple Current895mA@120Hz
Pin Spacing7.5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)31.5mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece