VISHAY S1J-E3/5AT
| Manufacturer | |
| Mfr. Part # | S1J-E3/5AT |
| LCSC Part # | C511378 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 1A SMA(DO-214AC) |
| Description | Diode 1 Independent 600V 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1219 | $ 0.61 |
50+ | $ 0.0978 | $ 4.89 |
150+ | $ 0.0858 | $ 12.87 |
500+ | $ 0.0767 | $ 38.35 |
2,500+ | $ 0.0695 | $ 173.75 |
7,500+ | $ 0.0644 | $ 483.00 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$