NCC EKYB350ELL472MMN3S
| Manufacturer | |
| Mfr. Part # | EKYB350ELL472MMN3S |
| LCSC Part # | C5113708 |
| Package | Through Hole,D18xL33mm |
| Customer # | |
| Description | ±20% 35V 4700uF Through Hole,D18xL33mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D18xL33mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0743 | $ 1.07 |
10+ | $ 0.8998 | $ 9.00 |
30+ | $ 0.8045 | $ 24.14 |
250+ | $ 0.6963 | $ 174.08 |
500+ | $ 0.6478 | $ 323.90 |
1,000+ | $ 0.6252 | $ 625.20 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$